AD9983AKSTZ-140 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 90
Unit Price: Fr.16.36000
Datasheet
80-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9983AKSTZ-140

DigiKey Part Number
505-AD9983AKSTZ-140-ND
Manufacturer
Manufacturer Product Number
AD9983AKSTZ-140
Description
IC INTERFACE SPECIALIZED 80LQFP
Customer Reference
Detailed Description
Video Interface 80-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
AD9983AKSTZ-140 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Applications
Video
Interface
Analog
Voltage - Supply
1.7V ~ 3.47V
Package / Case
80-LQFP
Supplier Device Package
80-LQFP (14x14)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes