
AD5941BCPZ-RL7 | |
|---|---|
DigiKey Part Number | 505-AD5941BCPZ-RL7TR-ND - Tape & Reel (TR) 505-AD5941BCPZ-RL7CT-ND - Cut Tape (CT) 505-AD5941BCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5941BCPZ-RL7 |
Description | BIO-IMPEDANCE & ELECTROCHEMICAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 Channel AFE 16 Bit |
Datasheet | Datasheet |
EDA/CAD Models | AD5941BCPZ-RL7 Models |
Category | Number of Channels 1 |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.8V ~ 3.6V |
Part Status Active | Base Product Number |
Number of Bits 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.10.95000 | Fr.10.95 |
| 10 | Fr.8.63200 | Fr.86.32 |
| 25 | Fr.8.05240 | Fr.201.31 |
| 100 | Fr.7.41560 | Fr.741.56 |
| 250 | Fr.7.40148 | Fr.1,850.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | Fr.6.83745 | Fr.5,128.09 |
| Unit Price without VAT: | Fr.10.95000 |
|---|---|
| Unit Price with VAT: | Fr.11.83695 |











