8-LFCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4850-1YCPZ-RL7

DigiKey Part Number
ADA4850-1YCPZ-RL7TR-ND - Tape & Reel (TR)
ADA4850-1YCPZ-RL7CT-ND - Cut Tape (CT)
ADA4850-1YCPZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADA4850-1YCPZ-RL7
Description
IC OPAMP VFB 1 CIRCUIT 8LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-LFCSP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADA4850-1YCPZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
220V/µs
-3db Bandwidth
175 MHz
Current - Input Bias
2.3 µA
Voltage - Input Offset
600 µV
Current - Supply
2.5mA
Current - Output / Channel
118 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad, CSP
Supplier Device Package
8-LFCSP (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,563
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.2.72000Fr.2.72
10Fr.1.73400Fr.17.34
25Fr.1.47760Fr.36.94
100Fr.1.18730Fr.118.73
250Fr.1.04460Fr.261.15
500Fr.0.95684Fr.478.42
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500Fr.0.84597Fr.1,268.95
3,000Fr.0.83000Fr.2,490.00
Manufacturers Standard Package
Unit Price without VAT:Fr.2.72000
Unit Price with VAT:Fr.2.94032