
ADA4950-1YCPZ-R2 | |
---|---|
DigiKey Part Number | ADA4950-1YCPZ-R2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADA4950-1YCPZ-R2 |
Description | IC OPAMP DIFF 1 CIRCUIT 16LFCSP |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 16-LFCSP-VQ (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4950-1YCPZ-R2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | 2900V/µs | |
-3db Bandwidth | 750 MHz | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 9.5mA | |
Current - Output / Channel | 114 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-VQ (3x3) | |
Base Product Number |