
ADBT1001BSWZ | |
|---|---|
DigiKey Part Number | 505-ADBT1001BSWZ-ND |
Manufacturer | |
Manufacturer Product Number | ADBT1001BSWZ |
Description | 4-CHANNEL INTEGRATED AFE AND PWM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC 100-LQFP-EP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | ADBT1001BSWZ Models |
Category | Interface SPI |
Mfr | Operating Temperature 0°C ~ 85°C (TA) |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 100-LQFP Exposed Pad |
Function Battery Monitor | Supplier Device Package 100-LQFP-EP (14x14) |
Number of Cells 1 | Base Product Number |
Fault Protection Over Current, Over Temperature, Over Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.54.16000 | Fr.54.16 |
| 16 | Fr.43.58125 | Fr.697.30 |
| 32 | Fr.41.99406 | Fr.1,343.81 |
| 112 | Fr.39.80259 | Fr.4,457.89 |
| Unit Price without VAT: | Fr.54.16000 |
|---|---|
| Unit Price with VAT: | Fr.58.54696 |

