


ADE7762ARWZ | |
|---|---|
DigiKey Part Number | ADE7762ARWZ-ND |
Manufacturer | |
Manufacturer Product Number | ADE7762ARWZ |
Description | IC ENERGY METERING 3PHASE 28SOIC |
Customer Reference | |
Detailed Description | 3 Phase Meter IC 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADE7762ARWZ Models |
Category | Current - Supply 8.5mA |
Manufacturer Analog Devices Inc. | Voltage - Supply 4.75 V ~ 5.25 V |
Packaging Tube | Meter Type 3 Phase |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Input Impedance 410kOhm | Mounting Type Surface Mount |
Measurement Error 0.1% | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Voltage - I/O High 2.4V | Supplier Device Package 28-SOIC |
Voltage - I/O Low 0.8V | Base Product Number |

