2 Circuit IC Switch 2:1 1.8Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG1436TRUZ-EPR7

DigiKey Part Number
505-ADG1436TRUZ-EPR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADG1436TRUZ-EPR7
Description
IC SWITCH SPDTX2 1.8OHM 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 1.8Ohm 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
110MHz
Manufacturer
Analog Devices Inc.
Charge Injection
-20pC
Packaging
Tape & Reel (TR)
Channel Capacitance (CS(off), CD(off))
23pF, 50pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
550pA
Switch Circuit
SPDT
Crosstalk
-80dB @ 100kHz
Multiplexer/Demultiplexer Circuit
2:1
Operating Temperature
-55°C ~ 125°C
Number of Circuits
2
Mounting Type
Surface Mount
On-State Resistance (Max)
1.8Ohm
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Channel-to-Channel Matching (ΔRon)
210mOhm
Supplier Device Package
16-TSSOP
Voltage - Supply, Single (V+)
5V ~ 16.5V
Base Product Number
Voltage - Supply, Dual (V±)
±4.5V ~ 16.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.9.42126Fr.9,421.26
Manufacturers Standard Package
Unit Price without VAT:Fr.9.42126
Unit Price with VAT:Fr.10.18438