


EVAL-ADG1712ARDZ | |
|---|---|
DigiKey Part Number | 505-EVAL-ADG1712ARDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADG1712ARDZ |
Description | SHIELD ADG1712 SPST SWITCH X4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADG1712 Analog Switch Interface System Demonstration Platform (SDP) Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Function Analog Switch |
Manufacturer Analog Devices Inc. | Utilized IC / Part ADG1712 |
Packaging Box | Contents Board(s) |
Part Status Active | Interconnect System Arduino R3 Shield |
Platform System Demonstration Platform (SDP) | Primary Attributes 4-Channel (Quad) |
Type Interface | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.93.88000 | Fr.93.88 |
| Unit Price without VAT: | Fr.93.88000 |
|---|---|
| Unit Price with VAT: | Fr.101.48428 |



