
ADG3241BKSZ-500RL7 | |
|---|---|
DigiKey Part Number | ADG3241BKSZ-500RL7TR-ND - Tape & Reel (TR) ADG3241BKSZ-500RL7CT-ND - Cut Tape (CT) ADG3241BKSZ-500RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG3241BKSZ-500RL7 |
Description | IC BUS SWITCH 1 X 1:1 SC-70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADG3241BKSZ-500RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.5V, 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.65000 | Fr.2.65 |
| 10 | Fr.1.68800 | Fr.16.88 |
| 25 | Fr.1.43680 | Fr.35.92 |
| 100 | Fr.1.15300 | Fr.115.30 |
| 250 | Fr.1.01368 | Fr.253.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.92798 | Fr.463.99 |
| 1,000 | Fr.0.85619 | Fr.856.19 |
| 1,500 | Fr.0.81973 | Fr.1,229.60 |
| 2,500 | Fr.0.80000 | Fr.2,000.00 |
| Unit Price without VAT: | Fr.2.65000 |
|---|---|
| Unit Price with VAT: | Fr.2.86465 |




