
ADG702BRMZ-REEL7 | |
|---|---|
DigiKey Part Number | ADG702BRMZ-REEL7TR-ND - Tape & Reel (TR) ADG702BRMZ-REEL7CT-ND - Cut Tape (CT) ADG702BRMZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG702BRMZ-REEL7 |
Description | IC SWITCH SPST-NC X 1 3OHM 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 3Ohm 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG702BRMZ-REEL7 Models |
Category | -3db Bandwidth 200MHz |
Manufacturer Analog Devices Inc. | Charge Injection 5pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 17pF, 17pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 10pA (Typ) |
Switch Circuit SPST - NC | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
On-State Resistance (Max) 3Ohm | Supplier Device Package 8-MSOP |
Voltage - Supply, Single (V+) 1.8V ~ 5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 12ns, 8ns (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.76000 | Fr.2.76 |
| 10 | Fr.2.07600 | Fr.20.76 |
| 25 | Fr.1.90520 | Fr.47.63 |
| 100 | Fr.1.71690 | Fr.171.69 |
| 250 | Fr.1.62712 | Fr.406.78 |
| 500 | Fr.1.60902 | Fr.804.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.1.52847 | Fr.1,528.47 |
| 2,000 | Fr.1.49182 | Fr.2,983.64 |
| 3,000 | Fr.1.47347 | Fr.4,420.41 |
| 5,000 | Fr.1.45313 | Fr.7,265.65 |
| Unit Price without VAT: | Fr.2.76000 |
|---|---|
| Unit Price with VAT: | Fr.2.98356 |

