ADG702LBRM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 190
Unit Price: Fr.1.83000
Datasheet
1 Circuit IC Switch 1:1 3Ohm 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG702LBRM

DigiKey Part Number
ADG702LBRM-ND
Manufacturer
Manufacturer Product Number
ADG702LBRM
Description
IC SWITCH SPST-NC X 1 3OHM 8MSOP
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 3Ohm 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG702LBRM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
200MHz
Manufacturer
Analog Devices Inc.
Charge Injection
5pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
17pF, 17pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
250pA
Switch Circuit
SPST - NC
Operating Temperature
-40°C ~ 85°C (TA)
Multiplexer/Demultiplexer Circuit
1:1
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
On-State Resistance (Max)
3Ohm
Supplier Device Package
8-MSOP
Voltage - Supply, Single (V+)
1.8V ~ 5V
Base Product Number
Switch Time (Ton, Toff) (Max)
12ns, 8ns (Typ)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADG702LBRMZAnalog Devices Inc.190ADG702LBRMZ-NDFr.1.83000Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types