ADG712BRU-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 2,722
Unit Price: Fr.4.31000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 7,768
Unit Price: Fr.4.31000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 3,126
Unit Price: Fr.4.31000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 7,744
Unit Price: Fr.4.31000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 439
Unit Price: Fr.4.93000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2,909
Unit Price: Fr.4.77000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: Fr.1.34000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: Fr.0.66909
Datasheet
16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG712BRU-REEL

DigiKey Part Number
ADG712BRU-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADG712BRU-REEL
Description
IC SWITCH SPST-NOX4 4OHM 16TSSOP
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 4Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG712BRU-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
4Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
11ns, 6ns (Typ)
-3db Bandwidth
200MHz
Charge Injection
3pC
Channel Capacitance (CS(off), CD(off))
10pF, 10pF
Current - Leakage (IS(off)) (Max)
100pA
Crosstalk
-90dB @ 10MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types