
| ADG722BRMZ-REEL7 | |
|---|---|
| DigiKey Part Number | ADG722BRMZ-REEL7TR-ND - Tape & Reel (TR) ADG722BRMZ-REEL7CT-ND - Cut Tape (CT) ADG722BRMZ-REEL7DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ADG722BRMZ-REEL7 | 
| Description | IC SWITCH SPST-NC X 2 4OHM 8MSOP | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 2 Circuit IC Switch 1:1 4Ohm 8-MSOP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ADG722BRMZ-REEL7 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc. | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Switch Circuit | SPST - NC | |
| Multiplexer/Demultiplexer Circuit | 1:1 | |
| Number of Circuits | 2 | |
| On-State Resistance (Max) | 4Ohm | |
| Channel-to-Channel Matching (ΔRon) | 300mOhm | |
| Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
| Voltage - Supply, Dual (V±) | - | |
| Switch Time (Ton, Toff) (Max) | 14ns, 6ns (Typ) | |
| -3db Bandwidth | 200MHz | |
| Charge Injection | 2pC | |
| Channel Capacitance (CS(off), CD(off)) | 7pF, 7pF | |
| Current - Leakage (IS(off)) (Max) | 250pA | |
| Crosstalk | -97dB @ 1MHz | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
| Supplier Device Package | 8-MSOP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.3.94000 | Fr.3.94 | 
| 10 | Fr.2.56000 | Fr.25.60 | 
| 25 | Fr.2.20200 | Fr.55.05 | 
| 100 | Fr.1.79680 | Fr.179.68 | 
| 250 | Fr.1.59784 | Fr.399.46 | 
| 500 | Fr.1.47544 | Fr.737.72 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | Fr.1.39000 | Fr.1,390.00 | 
| Unit Price without VAT: | Fr.3.94000 | 
|---|---|
| Unit Price with VAT: | Fr.4.25914 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland