
ADL5723ACPZN-R7 | |
|---|---|
DigiKey Part Number | ADL5723ACPZN-R7TR-ND - Tape & Reel (TR) ADL5723ACPZN-R7CT-ND - Cut Tape (CT) ADL5723ACPZN-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL5723ACPZN-R7 |
Description | IC AMP 10.1GHZ-11.7GHZ 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 10.1GHz ~ 11.7GHz 8-LFCSP-UD (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | ADL5723ACPZN-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 10.1GHz ~ 11.7GHz | |
P1dB | -10dBm | |
Gain | 24.5dB | |
Noise Figure | 2.3dB | |
RF Type | - | |
Voltage - Supply | 3.3V | |
Current - Supply | 85mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP-UD (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.21.64000 | Fr.21.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.14.02079 | Fr.42,062.37 |
| Unit Price without VAT: | Fr.21.64000 |
|---|---|
| Unit Price with VAT: | Fr.23.39284 |


