
ADL5725-EVALZ | |
|---|---|
DigiKey Part Number | ADL5725-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADL5725-EVALZ |
Description | EVALUATION BOARD FOR ADL5725 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADL5725 - Amplifier 17.7GHz ~ 19.7GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 17.7GHz ~ 19.7GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ADL5725 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.251.40000 | Fr.251.40 |
| Unit Price without VAT: | Fr.251.40000 |
|---|---|
| Unit Price with VAT: | Fr.271.76340 |


