

ADM1068ASTZ-REEL7 | |
---|---|
DigiKey Part Number | ADM1068ASTZ-REEL7TR-ND - Tape & Reel (TR) ADM1068ASTZ-REEL7CT-ND - Cut Tape (CT) ADM1068ASTZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM1068ASTZ-REEL7 |
Description | IC SUPERVISOR 8 CHANNEL 32LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Programmable 8 Channel 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADM1068ASTZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Sequencer | |
Number of Voltages Monitored | 8 | |
Voltage - Threshold | 8 Selectable Threshold Combinations | |
Output | Programmable | |
Reset | - | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-LQFP | |
Supplier Device Package | 32-LQFP (7x7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.10.62000 | Fr.10.62 |
10 | Fr.7.34100 | Fr.73.41 |
25 | Fr.6.48640 | Fr.162.16 |
100 | Fr.5.52030 | Fr.552.03 |
250 | Fr.5.35000 | Fr.1,337.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | Fr.5.35000 | Fr.2,675.00 |
Unit Price without VAT: | Fr.10.62000 |
---|---|
Unit Price with VAT: | Fr.11.48022 |