Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ADM202EAN | |
|---|---|
DigiKey Part Number | ADM202EAN-ND |
Manufacturer | |
Manufacturer Product Number | ADM202EAN |
Description | IC TRANSCEIVER FULL 2/2 16PDIP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ADM202EAN Models |
Category | Receiver Hysteresis 650 mV |
Manufacturer Analog Devices Inc. | Data Rate 230kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Through Hole |
Protocol RS232 | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-PDIP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1081CN#PBF | Analog Devices Inc. | 203 | LT1081CN#PBF-ND | Fr.7.21000 | Similar |
| LT1081IN#PBF | Analog Devices Inc. | 39 | LT1081IN#PBF-ND | Fr.8.26000 | Similar |
| LT1781IN#PBF | Analog Devices Inc. | 0 | LT1781IN#PBF-ND | Fr.5.81020 | Similar |
| LTC1383IN#PBF | Analog Devices Inc. | 0 | LTC1383IN#PBF-ND | Fr.6.72267 | Similar |
| ADM1181AANZ | Analog Devices Inc. | 0 | ADM1181AANZ-ND | Fr.4.46000 | Parametric Equivalent |





