
| EVAL-AD5770R-PMDZ | |
|---|---|
| DigiKey Part Number | 505-EVAL-AD5770R-PMDZ-ND | 
| Manufacturer | |
| Manufacturer Product Number | EVAL-AD5770R-PMDZ | 
| Description | AD5770R PMOD BOARD | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | AD5770R Digital to Analog Converter (DAC) Data Acquisition Pmod™ Platform Evaluation Expansion Board | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc. | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Platform | Pmod™ | |
| Type | Data Acquisition | |
| Function | Digital to Analog Converter (DAC) | |
| Utilized IC / Part | AD5770R | |
| Contents | Board(s) | |
| Suggested Programming Environment | - | |
| Interconnect System | Pmod | |
| Note | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.50.41000 | Fr.50.41 | 
| Unit Price without VAT: | Fr.50.41000 | 
|---|---|
| Unit Price with VAT: | Fr.54.49321 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland