
ADM3202ARNZ-REEL7 | |
|---|---|
DigiKey Part Number | ADM3202ARNZ-REEL7TR-ND - Tape & Reel (TR) ADM3202ARNZ-REEL7CT-ND - Cut Tape (CT) ADM3202ARNZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM3202ARNZ-REEL7 |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM3202ARNZ-REEL7 Models |
Category | Receiver Hysteresis 400 mV |
Manufacturer Analog Devices Inc. | Data Rate 460Kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL3232ECBNZ | Renesas Electronics Corporation | 925 | ICL3232ECBNZ-ND | Fr.1.73000 | Similar |
| ICL3232ECBNZ-T | Renesas Electronics Corporation | 424 | ICL3232ECBNZ-TCT-ND | Fr.1.73000 | Similar |
| ICL3232ECBZ | Renesas Electronics Corporation | 14 | ICL3232ECBZ-ND | Fr.1.82000 | Similar |
| ICL3232IBNZ | Renesas Electronics Corporation | 851 | ICL3232IBNZ-ND | Fr.1.51000 | Similar |
| ICL3232IBNZ-T7A | Renesas Electronics Corporation | 230 | ICL3232IBNZ-T7ACT-ND | Fr.2.27000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.23000 | Fr.3.23 |
| 10 | Fr.2.44500 | Fr.24.45 |
| 25 | Fr.2.24800 | Fr.56.20 |
| 100 | Fr.2.03110 | Fr.203.11 |
| 250 | Fr.1.92776 | Fr.481.94 |
| 500 | Fr.1.91892 | Fr.959.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.1.81422 | Fr.1,814.22 |
| 2,000 | Fr.1.77204 | Fr.3,544.08 |
| 3,000 | Fr.1.75091 | Fr.5,252.73 |
| Unit Price without VAT: | Fr.3.23000 |
|---|---|
| Unit Price with VAT: | Fr.3.49163 |








