
ADM3312EARUZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADM3312EARUZ-REEL7TR-ND - Tape & Reel (TR) 505-ADM3312EARUZ-REEL7CT-ND - Cut Tape (CT) 505-ADM3312EARUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM3312EARUZ-REEL7 |
Description | IC TRANSCEIVER FULL 3/3 24TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3/3 Transceiver Full RS232 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM3312EARUZ-REEL7 Models |
Category | Receiver Hysteresis 140 mV |
Manufacturer Analog Devices Inc. | Data Rate 460Kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 3/3 | Supplier Device Package 24-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM3312EARUZ-REEL | Analog Devices Inc. | 1,375 | 505-ADM3312EARUZ-REELCT-ND | Fr.4.89000 | Parametric Equivalent |
| ADM3315EARUZ-REEL7 | Analog Devices Inc. | 988 | ADM3315EARUZ-REEL7CT-ND | Fr.5.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.89000 | Fr.4.89 |
| 10 | Fr.3.75000 | Fr.37.50 |
| 25 | Fr.3.46600 | Fr.86.65 |
| 100 | Fr.3.15310 | Fr.315.31 |
| 250 | Fr.3.03928 | Fr.759.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.2.84001 | Fr.2,840.01 |
| 2,000 | Fr.2.77910 | Fr.5,558.20 |
| Unit Price without VAT: | Fr.4.89000 |
|---|---|
| Unit Price with VAT: | Fr.5.28609 |

