ADM3485EAR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 101
Unit Price: Fr.6.76000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,999
Unit Price: Fr.6.76000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: Fr.3.90000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: Fr.2.56000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: Fr.3.28000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: Fr.5.34000
Datasheet

Similar


Analog Devices Inc.
In Stock: 9,337
Unit Price: Fr.5.34000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 1,303
Unit Price: Fr.3.24000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 4,719
Unit Price: Fr.3.85000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 1,517
Unit Price: Fr.7.52000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 3,725
Unit Price: Fr.7.18000
Datasheet

Direct


STMicroelectronics
In Stock: 28,500
Unit Price: Fr.1.63000
Datasheet

Direct


STMicroelectronics
In Stock: 72,957
Unit Price: Fr.1.07000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 243
Unit Price: Fr.3.25000
Datasheet
AD737ARZ-RL7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM3485EAR

DigiKey Part Number
ADM3485EAR-ND
Manufacturer
Manufacturer Product Number
ADM3485EAR
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADM3485EAR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
50 mV
Data Rate
10Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types