4/5 Transceiver Full RS232 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM560JRSZ-REEL

DigiKey Part Number
ADM560JRSZ-REELTR-ND - Tape & Reel (TR)
ADM560JRSZ-REELCT-ND - Cut Tape (CT)
ADM560JRSZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM560JRSZ-REEL
Description
IC TRANSCEIVER FULL 4/5 28SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4/5 Transceiver Full RS232 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
ADM560JRSZ-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
300 mV
Manufacturer
Analog Devices Inc.
Data Rate
116Kbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 3.6V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
28-SSOP (0.209", 5.30mm Width)
Number of Drivers/Receivers
4/5
Supplier Device Package
28-SSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,381
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.9.72000Fr.9.72
10Fr.7.63500Fr.76.35
25Fr.7.11320Fr.177.83
100Fr.6.53930Fr.653.93
250Fr.6.49568Fr.1,623.92
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500Fr.5.89737Fr.8,846.05
Manufacturers Standard Package
Unit Price without VAT:Fr.9.72000
Unit Price with VAT:Fr.10.50732