



ADM6320CY46ARJZ-R7 | |
|---|---|
DigiKey Part Number | ADM6320CY46ARJZ-R7TR-ND - Tape & Reel (TR) ADM6320CY46ARJZ-R7CT-ND - Cut Tape (CT) ADM6320CY46ARJZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM6320CY46ARJZ-R7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADM6320CY46ARJZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.63V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.54000 | Fr.1.54 |
| 10 | Fr.1.13800 | Fr.11.38 |
| 25 | Fr.1.03640 | Fr.25.91 |
| 100 | Fr.0.92490 | Fr.92.49 |
| 250 | Fr.0.87168 | Fr.217.92 |
| 500 | Fr.0.86586 | Fr.432.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.78056 | Fr.2,341.68 |
| 6,000 | Fr.0.76460 | Fr.4,587.60 |
| 9,000 | Fr.0.75660 | Fr.6,809.40 |
| Unit Price without VAT: | Fr.1.54000 |
|---|---|
| Unit Price with VAT: | Fr.1.66474 |


