


ADM6384YKS17D3Z-R7 | |
|---|---|
DigiKey Part Number | ADM6384YKS17D3Z-R7TR-ND - Tape & Reel (TR) ADM6384YKS17D3Z-R7CT-ND - Cut Tape (CT) ADM6384YKS17D3Z-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM6384YKS17D3Z-R7 |
Description | IC SUPERVISOR 1 CHANNEL SC70-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-4 |
Datasheet | Datasheet |
EDA/CAD Models | ADM6384YKS17D3Z-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.67V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-70-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.99000 | Fr.2.99 |
| 10 | Fr.2.25700 | Fr.22.57 |
| 25 | Fr.2.07320 | Fr.51.83 |
| 100 | Fr.1.87150 | Fr.187.15 |
| 250 | Fr.1.81592 | Fr.453.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.1.61075 | Fr.4,832.25 |
| Unit Price without VAT: | Fr.2.99000 |
|---|---|
| Unit Price with VAT: | Fr.3.23219 |

