Similar
Parametric Equivalent
Parametric Equivalent



ADM803MAKSZ-REEL | |
|---|---|
DigiKey Part Number | ADM803MAKSZ-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADM803MAKSZ-REEL |
Description | IC SUPERVISOR 1 CHANNEL SC70-3 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADM803MAKSZ-REEL Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-70, SOT-323 |
Number of Voltages Monitored 1 | Supplier Device Package SC-70-3 |
Voltage - Threshold 4.38V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM6328-28ARTZ-R7 | Analog Devices Inc. | 2,600 | ADM6328-28ARTZ-R7CT-ND | Fr.2.65000 | Similar |
| ADM803MAKSZ-REEL7 | Analog Devices Inc. | 0 | ADM803MAKSZ-REEL7CT-ND | Fr.0.93000 | Parametric Equivalent |
| MAX803MEXR+T | Analog Devices Inc./Maxim Integrated | 3,126 | MAX803MEXR+TCT-ND | Fr.4.32000 | Parametric Equivalent |




