


ADM803SAKSZ-REEL | |
|---|---|
DigiKey Part Number | ADM803SAKSZ-REELTR-ND - Tape & Reel (TR) ADM803SAKSZ-REELCT-ND - Cut Tape (CT) ADM803SAKSZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM803SAKSZ-REEL |
Description | IC SUPERVISOR 1 CHANNEL SC70-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADM803SAKSZ-REEL Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-70, SOT-323 |
Number of Voltages Monitored 1 | Supplier Device Package SC-70-3 |
Voltage - Threshold 2.93V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM6328-28ARTZ-R7 | Analog Devices Inc. | 2,600 | ADM6328-28ARTZ-R7CT-ND | Fr.2.65000 | Similar |
| MAX803SEXR/V+T | Analog Devices Inc./Maxim Integrated | 1,599 | 175-MAX803SEXR/V+TCT-ND | Fr.5.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.93000 | Fr.0.93 |
| 10 | Fr.0.67700 | Fr.6.77 |
| 25 | Fr.0.61280 | Fr.15.32 |
| 100 | Fr.0.54130 | Fr.54.13 |
| 250 | Fr.0.50732 | Fr.126.83 |
| 500 | Fr.0.48682 | Fr.243.41 |
| 1,000 | Fr.0.47675 | Fr.476.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.43259 | Fr.4,325.90 |
| Unit Price without VAT: | Fr.0.93000 |
|---|---|
| Unit Price with VAT: | Fr.1.00533 |











