

ADM812LARTZ-REEL7 | |
|---|---|
DigiKey Part Number | ADM812LARTZ-REEL7TR-ND - Tape & Reel (TR) ADM812LARTZ-REEL7CT-ND - Cut Tape (CT) ADM812LARTZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM812LARTZ-REEL7 |
Description | IC SUPERVISOR 1 CHANNEL SOT143-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | ADM812LARTZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.63V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.26000 | Fr.2.26 |
| 10 | Fr.1.43000 | Fr.14.30 |
| 25 | Fr.1.21200 | Fr.30.30 |
| 100 | Fr.0.96650 | Fr.96.65 |
| 250 | Fr.0.84584 | Fr.211.46 |
| 500 | Fr.0.77158 | Fr.385.79 |
| 1,000 | Fr.0.70940 | Fr.709.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.64000 | Fr.1,920.00 |
| Unit Price without VAT: | Fr.2.26000 |
|---|---|
| Unit Price with VAT: | Fr.2.44306 |

