



ADM823LYRJZ-R7 | |
|---|---|
DigiKey Part Number | ADM823LYRJZ-R7TR-ND - Tape & Reel (TR) ADM823LYRJZ-R7CT-ND - Cut Tape (CT) ADM823LYRJZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM823LYRJZ-R7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADM823LYRJZ-R7 Models |
Category | Output Push-Pull |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 4.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STM6823LWY6F | STMicroelectronics | 4,549 | 497-5192-1-ND | Fr.1.11000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.69000 | Fr.1.69 |
| 10 | Fr.1.25000 | Fr.12.50 |
| 25 | Fr.1.14000 | Fr.28.50 |
| 100 | Fr.1.01870 | Fr.101.87 |
| 250 | Fr.0.96080 | Fr.240.20 |
| 500 | Fr.0.92966 | Fr.464.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.86162 | Fr.2,584.86 |
| 6,000 | Fr.0.84425 | Fr.5,065.50 |
| 9,000 | Fr.0.83555 | Fr.7,519.95 |
| Unit Price without VAT: | Fr.1.69000 |
|---|---|
| Unit Price with VAT: | Fr.1.82689 |

