Supervisor Push-Pull 1 Channel SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Push-Pull 1 Channel SC-70-5
Introducing Power by Linear

ADM823ZYKSZ-R7

DigiKey Part Number
ADM823ZYKSZ-R7TR-ND - Tape & Reel (TR)
ADM823ZYKSZ-R7CT-ND - Cut Tape (CT)
ADM823ZYKSZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM823ZYKSZ-R7
Description
IC SUPERVISOR 1 CHANNEL SC70-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull 1 Channel SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
ADM823ZYKSZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.32V
Output
Push-Pull
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.66000Fr.1.66
10Fr.1.22500Fr.12.25
25Fr.1.11720Fr.27.93
100Fr.0.99790Fr.99.79
250Fr.0.94120Fr.235.30
500Fr.0.93802Fr.469.01
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.84404Fr.2,532.12
6,000Fr.0.82702Fr.4,962.12
9,000Fr.0.81850Fr.7,366.50
Manufacturers Standard Package
Unit Price without VAT:Fr.1.66000
Unit Price with VAT:Fr.1.79446