Supervisor Open Drain or Open Collector 1 Channel 6-WLCSP (0.96x1.46)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 1 Channel 6-WLCSP (0.96x1.46)
Introducing Power by Linear

ADM8612N110ACBZ-R7

DigiKey Part Number
ADM8612N110ACBZ-R7TR-ND - Tape & Reel (TR)
ADM8612N110ACBZ-R7CT-ND - Cut Tape (CT)
ADM8612N110ACBZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM8612N110ACBZ-R7
Description
IC SUPERVISOR 1 CHANNEL 6WLCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 6-WLCSP (0.96x1.46)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Analog Devices Inc.
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
200ms Typical
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
6-WFBGA, WLCSP
Number of Voltages Monitored
1
Supplier Device Package
6-WLCSP (0.96x1.46)
Voltage - Threshold
1.1V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,088
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.26000Fr.1.26
10Fr.0.92200Fr.9.22
25Fr.0.83720Fr.20.93
100Fr.0.74400Fr.74.40
250Fr.0.69960Fr.174.90
500Fr.0.67280Fr.336.40
1,000Fr.0.66745Fr.667.45
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.62347Fr.1,870.41
6,000Fr.0.61014Fr.3,660.84
9,000Fr.0.60346Fr.5,431.14
Manufacturers Standard Package
Unit Price without VAT:Fr.1.26000
Unit Price with VAT:Fr.1.36206