


ADP1048WARQZ-R7 | |
---|---|
DigiKey Part Number | 505-ADP1048WARQZ-R7TR-ND - Tape & Reel (TR) 505-ADP1048WARQZ-R7CT-ND - Cut Tape (CT) 505-ADP1048WARQZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP1048WARQZ-R7 |
Description | IC PFC CTR AVERAGE 400KHZ 24QSOP |
Customer Reference | |
Detailed Description | PFC IC Average Current 30kHz ~ 400kHz 24-QSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Mode | Average Current | |
Frequency - Switching | 30kHz ~ 400kHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-QSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.12.67000 | Fr.12.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.6.76000 | Fr.6,760.00 |
Unit Price without VAT: | Fr.12.67000 |
---|---|
Unit Price with VAT: | Fr.13.69627 |