
ADP1071-1EVALZ | |
|---|---|
DigiKey Part Number | ADP1071-1EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADP1071-1EVALZ |
Description | EVAL BOARD FOR ADP10711 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADP1071-1 - 3 Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 3 Isolated Outputs | |
Power - Output | - | |
Voltage - Output | -15V, 5.5V, 24V | |
Current - Output | - | |
Voltage - Input | 18V ~ 32V | |
Regulator Topology | Flyback | |
Frequency - Switching | 50kHz | |
Contents | Board(s) | |
Utilized IC / Part | ADP1071-1 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.185.32000 | Fr.185.32 |
| Unit Price without VAT: | Fr.185.32000 |
|---|---|
| Unit Price with VAT: | Fr.200.33092 |

