
ADP1111AR-3.3-REEL | |
|---|---|
DigiKey Part Number | ADP1111AR-3.3REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADP1111AR-3.3-REEL |
Description | IC MULTI CONFIG 3.3V .2A 8SOIC |
Customer Reference | |
Detailed Description | Switching Regulator IC Output 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case |
Packaging Tape & Reel (TR) | Supplier Device Package 8-SOIC |
Part Status Discontinued at DigiKey | Base Product Number |

