


ADP221ACDZ-1818-R7 | |
|---|---|
DigiKey Part Number | 505-ADP221ACDZ-1818-R7TR-ND - Tape & Reel (TR) 505-ADP221ACDZ-1818-R7CT-ND - Cut Tape (CT) 505-ADP221ACDZ-1818-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP221ACDZ-1818-R7 |
Description | IC REG LINEAR 1.8V/1.8V 6-WLCSP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 200mA, 200mA 6-WLCSP (1.46x0.96) |
Datasheet | Datasheet |
EDA/CAD Models | ADP221ACDZ-1818-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V, 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 220 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, WLCSP | |
Supplier Device Package | 6-WLCSP (1.46x0.96) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.48000 | Fr.2.48 |
| Unit Price without VAT: | Fr.2.48000 |
|---|---|
| Unit Price with VAT: | Fr.2.68088 |

