



ADM6823VYRJZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADM6823VYRJZ-RL7TR-ND - Tape & Reel (TR) 505-ADM6823VYRJZ-RL7CT-ND - Cut Tape (CT) 505-ADM6823VYRJZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM6823VYRJZ-RL7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADM6823VYRJZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.58V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.45000 | Fr.2.45 |
| 10 | Fr.1.83800 | Fr.18.38 |
| 25 | Fr.1.68440 | Fr.42.11 |
| 100 | Fr.1.51520 | Fr.151.52 |
| 250 | Fr.1.45512 | Fr.363.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.1.29669 | Fr.3,890.07 |
| 6,000 | Fr.1.27254 | Fr.7,635.24 |
| Unit Price without VAT: | Fr.2.45000 |
|---|---|
| Unit Price with VAT: | Fr.2.64845 |

