


ADP7102ACPZ-3.0-R7 | |
|---|---|
DigiKey Part Number | 505-ADP7102ACPZ-3.0-R7TR-ND - Tape & Reel (TR) 505-ADP7102ACPZ-3.0-R7CT-ND - Cut Tape (CT) 505-ADP7102ACPZ-3.0-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP7102ACPZ-3.0-R7 |
Description | IC REG LIN 3V 300MA 8-LFCSP-WD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADP7102ACPZ-3.0-R7 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 900 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 1.4 mA |
Part Status Active | Control Features Enable, Power Good, Under Voltage Lockout |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case 8-WFDFN Exposed Pad, CSP |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package 8-LFCSP-WD (3x3) |
Voltage Dropout (Max) 0.325V @ 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.90000 | Fr.3.90 |
| 10 | Fr.2.96300 | Fr.29.63 |
| 25 | Fr.2.73040 | Fr.68.26 |
| 100 | Fr.2.47500 | Fr.247.50 |
| 250 | Fr.2.35992 | Fr.589.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | Fr.2.18889 | Fr.3,283.33 |
| 3,000 | Fr.2.14449 | Fr.6,433.47 |
| Unit Price without VAT: | Fr.3.90000 |
|---|---|
| Unit Price with VAT: | Fr.4.21590 |









