8-SOIC EP Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-SOIC EP Top
8-SOIC EP

ADP7102ARDZ-3.3-R7

DigiKey Part Number
505-ADP7102ARDZ-3.3-R7TR-ND - Tape & Reel (TR)
505-ADP7102ARDZ-3.3-R7CT-ND - Cut Tape (CT)
505-ADP7102ARDZ-3.3-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP7102ARDZ-3.3-R7
Description
IC REG LIN 3.3V 300MA 8-SOIC-EP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-SOIC-EP
Datasheet
 Datasheet
EDA/CAD Models
ADP7102ARDZ-3.3-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.325V @ 300mA
Current - Output
Current - Quiescent (Iq)
900 µA
Current - Supply (Max)
1.4 mA
PSRR
60dB ~ 50dB (10kHz ~ 100kHz)
Control Features
Enable, Power Good, Under Voltage Lockout
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,090
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.4.94000Fr.4.94
10Fr.3.25300Fr.32.53
25Fr.2.81480Fr.70.37
100Fr.2.31910Fr.231.91
250Fr.2.07580Fr.518.95
500Fr.1.92610Fr.963.05
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.1.90000Fr.1,900.00
Manufacturers Standard Package
Unit Price without VAT:Fr.4.94000
Unit Price with VAT:Fr.5.34014