


ADP7142ACPZN1.8-R7 | |
|---|---|
DigiKey Part Number | 505-ADP7142ACPZN1.8-R7TR-ND - Tape & Reel (TR) 505-ADP7142ACPZN1.8-R7CT-ND - Cut Tape (CT) 505-ADP7142ACPZN1.8-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP7142ACPZN1.8-R7 |
Description | IC REG LIN 1.8V 200MA 6-LFCSP-UD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-LFCSP-UD (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | ADP7142ACPZN1.8-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 140 µA | |
Current - Supply (Max) | 320 µA | |
PSRR | - | |
Control Features | Enable, Soft Start | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad, CSP | |
Supplier Device Package | 6-LFCSP-UD (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.94000 | Fr.2.94 |
| 10 | Fr.2.21500 | Fr.22.15 |
| 25 | Fr.2.03440 | Fr.50.86 |
| 100 | Fr.1.83600 | Fr.183.60 |
| 250 | Fr.1.77980 | Fr.444.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.1.57940 | Fr.4,738.20 |
| Unit Price without VAT: | Fr.2.94000 |
|---|---|
| Unit Price with VAT: | Fr.3.17814 |













