ADP8863ACPZ-R7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 2,672
Unit Price: Fr.3.25000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 2,730
Unit Price: Fr.2.90000
Datasheet
LED Driver IC 7 Output DC DC Regulator Switched Capacitor (Charge Pump) I2C Dimming 30mA, 60mA 20-LFCSP (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 7 Output DC DC Regulator Switched Capacitor (Charge Pump) I2C Dimming 30mA, 60mA 20-LFCSP (4x4)
Introducing Power by Linear

ADP8863ACPZ-R7

DigiKey Part Number
505-ADP8863ACPZ-R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADP8863ACPZ-R7
Description
IC LED DRV RGLTR I2C 20LFCSP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Driver IC 7 Output DC DC Regulator Switched Capacitor (Charge Pump) I2C Dimming 30mA, 60mA 20-LFCSP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADP8863ACPZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
DC DC Regulator
Topology
Switched Capacitor (Charge Pump)
Internal Switch(s)
Yes
Number of Outputs
7
Voltage - Supply (Min)
2.5V
Voltage - Supply (Max)
5.5V
Voltage - Output
4.3V ~ 5.5V
Current - Output / Channel
30mA, 60mA
Frequency
1MHz
Dimming
I2C
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad, CSP
Supplier Device Package
20-LFCSP (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500Fr.1.33673Fr.2,005.10
3,000Fr.1.30719Fr.3,921.57
4,500Fr.1.29238Fr.5,815.71
Manufacturers Standard Package
Unit Price without VAT:Fr.1.33673
Unit Price with VAT:Fr.1.44501