ADR03BR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1,386
Unit Price: Fr.7.32000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3
Unit Price: Fr.3.41000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 121
Unit Price: Fr.8.13000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: Fr.5.39635
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 553
Unit Price: Fr.5.61000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 10,828
Unit Price: Fr.6.47000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 246
Unit Price: Fr.9.63000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: Fr.6.69408
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 331
Unit Price: Fr.5.98000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2,063
Unit Price: Fr.6.61000
Datasheet

Similar


Texas Instruments
In Stock: 1,042
Unit Price: Fr.3.33000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: Fr.2.83000
Datasheet

Similar


Texas Instruments
In Stock: 4,354
Unit Price: Fr.3.28000
Datasheet

Similar


Texas Instruments
In Stock: 488
Unit Price: Fr.6.53000
Datasheet

Similar


Texas Instruments
In Stock: 1,016
Unit Price: Fr.5.18000
Datasheet
AD737ARZ-RL7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AD737ARZ-RL7

ADR03BR

DigiKey Part Number
ADR03BR-ND
Manufacturer
Manufacturer Product Number
ADR03BR
Description
IC VREF SERIES 0.1% 8SOIC
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.1% 10 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADR03BR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
10 mA
Tolerance
±0.1%
Temperature Coefficient
3ppm/°C
Noise - 0.1Hz to 10Hz
6µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
4.5V ~ 36V
Current - Supply
1mA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes