SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-3

ADR1581BRTZ-REEL7

DigiKey Part Number
ADR1581BRTZ-REEL7TR-ND - Tape & Reel (TR)
ADR1581BRTZ-REEL7CT-ND - Cut Tape (CT)
ADR1581BRTZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADR1581BRTZ-REEL7
Description
IC VREF SHUNT 0.12% SOT23-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.25V V ±0.12% 10 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ADR1581BRTZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.25V
Current - Output
10 mA
Tolerance
±0.12%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
4.5µVp-p
Noise - 10Hz to 10kHz
20µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
60 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,213
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.3.19000Fr.3.19
10Fr.2.05500Fr.20.55
25Fr.1.75760Fr.43.94
100Fr.1.42180Fr.142.18
250Fr.1.25672Fr.314.18
500Fr.1.15522Fr.577.61
1,000Fr.1.07019Fr.1,070.19
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.1.04000Fr.3,120.00
Manufacturers Standard Package
Unit Price without VAT:Fr.3.19000
Unit Price with VAT:Fr.3.44839