


ADR510ARTZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADR510ARTZ-REEL7TR-ND - Tape & Reel (TR) 505-ADR510ARTZ-REEL7CT-ND - Cut Tape (CT) 505-ADR510ARTZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR510ARTZ-REEL7 |
Description | IC VREF SHUNT 0.35% SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1V V ±0.35% 10 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADR510ARTZ-REEL7 Models |
Category | Temperature Coefficient 85ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 4µVp-p |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 100 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 1V | Supplier Device Package SOT-23-3 |
Current - Output 10 mA | Base Product Number |
Tolerance ±0.35% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.94000 | Fr.1.94 |
| 10 | Fr.1.44200 | Fr.14.42 |
| 25 | Fr.1.31680 | Fr.32.92 |
| 100 | Fr.1.17940 | Fr.117.94 |
| 250 | Fr.1.11388 | Fr.278.47 |
| 500 | Fr.1.08460 | Fr.542.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.1.00172 | Fr.3,005.16 |
| 6,000 | Fr.0.98207 | Fr.5,892.42 |
| Unit Price without VAT: | Fr.1.94000 |
|---|---|
| Unit Price with VAT: | Fr.2.09714 |











