20-LGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADRF5026SCCZ-EPR7

DigiKey Part Number
505-ADRF5026SCCZ-EPR7TR-ND - Tape & Reel (TR)
505-ADRF5026SCCZ-EPR7CT-ND - Cut Tape (CT)
505-ADRF5026SCCZ-EPR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADRF5026SCCZ-EPR7
Description
IC RF SWITCH SPDT 44GHZ 20LGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Switch IC Cellular, Radar, VSAT SPDT 50Ohm 20-LGA (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
Cellular, Radar, VSAT
Topology
Absorptive
Circuit
SPDT
Frequency Range
100MHz ~ 44GHz
Isolation
45dB
Insertion Loss
3.8dB
Test Frequency
44GHz
P1dB
27dBm
IIP3
53dBm
Features
-
Impedance
50Ohm
Voltage - Supply
3.15V ~ 3.45V
Operating Temperature
-55°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
20-WFLGA Exposed Pad
Supplier Device Package
20-LGA (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.124.07000Fr.124.07
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.116.07000Fr.58,035.00
Manufacturers Standard Package
Unit Price without VAT:Fr.124.07000
Unit Price with VAT:Fr.134.11967