
ADSP-21266SKBCZ-2C | |
|---|---|
DigiKey Part Number | ADSP-21266SKBCZ-2C-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-21266SKBCZ-2C |
Description | IC DSP 32BIT 200MHZ 136-CSPBGA |
Customer Reference | |
Detailed Description | Fixed/Floating Point Digital Signal Processor (DSP) 200MHz 136-CSPBGA (12x12) |
Category | On-Chip RAM 256kB |
Manufacturer Analog Devices Inc. | Voltage - I/O 3.30V |
Series | Voltage - Core 1.20V |
Packaging Tray | Operating Temperature 0°C ~ 70°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type Fixed/Floating Point | Package / Case 136-LFBGA, CSPBGA |
Interface DAI, SPI | Supplier Device Package 136-CSPBGA (12x12) |
Clock Rate 200MHz | Base Product Number |
Non-Volatile Memory ROM (512kB) |

