505~SW-120-4~SW~120
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
505~SW-120-4~SW~120
120-LQFP-EP

ADSP-21562KSWZ4

DigiKey Part Number
505-ADSP-21562KSWZ4-ND
Manufacturer
Manufacturer Product Number
ADSP-21562KSWZ4
Description
400 MHZ SHARC IN AN LQFP PACKAGE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
ADSP-21562KSWZ4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tray
Part Status
Active
Type
Fixed/Floating Point
Interface
DDR3, DDR3L, I2C, Link Port, QSPI, SPDIF, SPI, SPORT, UART/USART
Clock Rate
400MHz
Non-Volatile Memory
OTP (896B)
On-Chip RAM
896kB
Voltage - I/O
3.30V
Voltage - Core
1.00V
Operating Temperature
0°C ~ 70°C (TA)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
120-LQFP Exposed Pad
Supplier Device Package
120-LQFP-EP (14x14)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in CHF
Tray
QuantityUnit PriceExt Price
1Fr.21.18000Fr.21.18
10Fr.17.66200Fr.176.62
35Fr.16.24714Fr.568.65
105Fr.15.29352Fr.1,605.82
280Fr.14.63861Fr.4,098.81
525Fr.14.30152Fr.7,508.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.21.18000
Unit Price with VAT:Fr.22.89558