
ADT7301ARMZ-REEL7 | |
|---|---|
DigiKey Part Number | ADT7301ARMZ-REEL7TR-ND - Tape & Reel (TR) ADT7301ARMZ-REEL7CT-ND - Cut Tape (CT) ADT7301ARMZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADT7301ARMZ-REEL7 |
Description | SENSOR DIGITAL -40C-150C 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 150°C 13 b 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADT7301ARMZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | SPI | |
Voltage - Supply | 2.7V ~ 5.25V | |
Resolution | 13 b | |
Features | Shutdown Mode, Standby Mode | |
Accuracy - Highest (Lowest) | ±1°C (±4°C) | |
Test Condition | 0°C ~ 70°C (-40°C ~ 150°C) | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.26000 | Fr.4.26 |
| 10 | Fr.2.78200 | Fr.27.82 |
| 25 | Fr.2.39760 | Fr.59.94 |
| 100 | Fr.1.96330 | Fr.196.33 |
| 250 | Fr.1.74984 | Fr.437.46 |
| 500 | Fr.1.61856 | Fr.809.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.1.55000 | Fr.1,550.00 |
| Unit Price without VAT: | Fr.4.26000 |
|---|---|
| Unit Price with VAT: | Fr.4.60506 |

