ADT7408CCPZ-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1,707
Unit Price: Fr.3.24000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,153
Unit Price: Fr.8.25000
Datasheet
8-LFCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADT7408CCPZ-REEL

DigiKey Part Number
ADT7408CCPZ-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADT7408CCPZ-REEL
Description
SENSOR DIGITAL -20C-125C 8LFCSP
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -20°C ~ 125°C 12 b 8-LFCSP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADT7408CCPZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Sensor Type
Digital, Local
Sensing Temperature - Local
-20°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C/SMBus
Voltage - Supply
3V ~ 3.6V
Resolution
12 b
Features
Output Switch, Programmable Limit, Shutdown Mode
Accuracy - Highest (Lowest)
±2°C (±4°C)
Test Condition
75°C ~ 95°C (-20°C ~ 125°C)
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad, CSP
Supplier Device Package
8-LFCSP (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types