
ADUM142E1WBRQZ-RL7 | |
|---|---|
DigiKey Part Number | ADUM142E1WBRQZ-RL7TR-ND - Tape & Reel (TR) ADUM142E1WBRQZ-RL7CT-ND - Cut Tape (CT) ADUM142E1WBRQZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM142E1WBRQZ-RL7 |
Description | DGTL ISOLTR 3KV 4CH GP 16-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 4 Channel 150Mbps 75kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM142E1WBRQZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 2/2 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 75kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 13ns, 13ns | |
Pulse Width Distortion (Max) | 3ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Grade | Automotive | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.65000 | Fr.4.65 |
| 10 | Fr.3.05400 | Fr.30.54 |
| 25 | Fr.2.63760 | Fr.65.94 |
| 100 | Fr.2.16790 | Fr.216.79 |
| 250 | Fr.1.93708 | Fr.484.27 |
| 500 | Fr.1.79514 | Fr.897.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.1.75000 | Fr.1,750.00 |
| Unit Price without VAT: | Fr.4.65000 |
|---|---|
| Unit Price with VAT: | Fr.5.02665 |

