

ADUM1234BRWZ-RL | |
---|---|
DigiKey Part Number | 505-ADUM1234BRWZ-RLTR-ND - Tape & Reel (TR) 505-ADUM1234BRWZ-RLCT-ND - Cut Tape (CT) 505-ADUM1234BRWZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM1234BRWZ-RL |
Description | DGTL ISO 2.5KV 2CH GT DVR 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100mA Gate Driver Magnetic Coupling 2500Vrms 2 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADUM1234BRWZ-RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 75kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 160ns, 160ns | |
Pulse Width Distortion (Max) | 8ns | |
Rise / Fall Time (Typ) | 25ns, 25ns (Max) | |
Current - Output High, Low | - | |
Current - Peak Output | 100mA | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 12V ~ 18V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Approval Agency | UR, VDE | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.5.46000 | Fr.5.46 |
10 | Fr.3.61800 | Fr.36.18 |
25 | Fr.3.13880 | Fr.78.47 |
100 | Fr.2.59720 | Fr.259.72 |
250 | Fr.2.33128 | Fr.582.82 |
500 | Fr.2.18000 | Fr.1,090.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.2.18000 | Fr.2,180.00 |
Unit Price without VAT: | Fr.5.46000 |
---|---|
Unit Price with VAT: | Fr.5.90226 |