
ADUM1245ARZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADUM1245ARZ-RL7TR-ND - Tape & Reel (TR) 505-ADUM1245ARZ-RL7CT-ND - Cut Tape (CT) 505-ADUM1245ARZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM1245ARZ-RL7 |
Description | DGTL ISOLTR 3KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 2 Channel 2Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM1245ARZ-RL7 Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 180ns, 180ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 8ns |
Part Status Active | Rise / Fall Time (Typ) 2ns, 2ns |
Technology Magnetic Coupling | Voltage - Supply 2.25V ~ 3.6V |
Type General Purpose | Operating Temperature -40°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case |
Inputs - Side 1/Side 2 2/0 | Supplier Device Package 8-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM1240ARZ | Analog Devices Inc. | 1,655 | ADUM1240ARZ-ND | Fr.4.04000 | Parametric Equivalent |
| ADUM1240ARZ-RL7 | Analog Devices Inc. | 4,635 | 505-ADUM1240ARZ-RL7CT-ND | Fr.4.04000 | Parametric Equivalent |
| ADUM1245ARZ | Analog Devices Inc. | 126 | ADUM1245ARZ-ND | Fr.4.04000 | Parametric Equivalent |
| IL 511-3E | NVE Corp/Isolation Products | 788 | 390-IL511-3E-ND | Fr.5.41000 | Similar |
| IL 611-3E | NVE Corp/Isolation Products | 2,180 | 390-IL611-3E-ND | Fr.5.41000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.04000 | Fr.4.04 |
| 10 | Fr.3.07500 | Fr.30.75 |
| 25 | Fr.2.83440 | Fr.70.86 |
| 100 | Fr.2.57050 | Fr.257.05 |
| 250 | Fr.2.45524 | Fr.613.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.2.30651 | Fr.2,306.51 |
| 2,000 | Fr.2.25515 | Fr.4,510.30 |
| 3,000 | Fr.2.22943 | Fr.6,688.29 |
| Unit Price without VAT: | Fr.4.04000 |
|---|---|
| Unit Price with VAT: | Fr.4.36724 |

